DGD2181MS8-13 | |
---|---|
DigiKey Part Number | 31-DGD2181MS8-13TR-ND - Tape & Reel (TR) 31-DGD2181MS8-13CT-ND - Cut Tape (CT) 31-DGD2181MS8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD2181MS8-13 |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO Type TH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Type TH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.65300 | ¥136.53 |
25 | ¥12.88120 | ¥322.03 |
100 | ¥10.97340 | ¥1,097.34 |
250 | ¥10.30348 | ¥2,575.87 |
500 | ¥9.01554 | ¥4,507.77 |
1,000 | ¥7.47002 | ¥7,470.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.95484 | ¥17,387.10 |
5,000 | ¥6.69726 | ¥33,486.30 |
12,500 | ¥6.43967 | ¥80,495.88 |