IPB029N06N3GATMA1 | |
---|---|
DigiKey Part Number | IPB029N06N3GATMA1TR-ND - Tape & Reel (TR) IPB029N06N3GATMA1CT-ND - Cut Tape (CT) IPB029N06N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB029N06N3GATMA1 |
Description | MOSFET N-CH 60V 120A D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 188W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB029N06N3GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 118µA | |
Gate Charge (Qg) (Max) @ Vgs | 165 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.19600 | ¥101.96 |
100 | ¥8.11670 | ¥811.67 |
500 | ¥7.32798 | ¥3,663.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.32797 | ¥7,327.97 |