BZT52C33-7-F

DigiKey Part Number
BZT52C33-FDITR-ND - Tape & Reel (TR)
BZT52C33-FDICT-ND - Cut Tape (CT)
BZT52C33-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C33-7-F
Description
DIODE ZENER 33V 500MW SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C33-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.14900¥11.49
100¥0.55910¥55.91
500¥0.46648¥233.24
1,000¥0.32412¥324.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28094¥842.82
6,000¥0.26059¥1,563.54
9,000¥0.21611¥1,944.99
30,000¥0.21229¥6,368.70
75,000¥0.19068¥14,301.00
150,000¥0.16526¥24,789.00
Manufacturers Standard Package