L78M05ABDT-TR | |
---|---|
DigiKey Part Number | 497-1201-2-ND - Tape & Reel (TR) 497-1201-1-ND - Cut Tape (CT) 497-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M05ABDT-TR |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M05ABDT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.62100 | ¥36.21 |
25 | ¥3.37920 | ¥84.48 |
100 | ¥2.70270 | ¥270.27 |
250 | ¥2.50956 | ¥627.39 |
500 | ¥2.12338 | ¥1,061.69 |
1,000 | ¥1.64081 | ¥1,640.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.49602 | ¥3,740.05 |
5,000 | ¥1.39951 | ¥6,997.55 |
12,500 | ¥1.30299 | ¥16,287.38 |
25,000 | ¥1.23543 | ¥30,885.75 |
62,500 | ¥1.20647 | ¥75,404.38 |