UA78M05CKVURG3 | |
---|---|
DigiKey Part Number | 296-19755-2-ND - Tape & Reel (TR) 296-19755-1-ND - Cut Tape (CT) 296-19755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M05CKVURG3 |
Description | IC REG LINEAR 5V 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05CKVURG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.46600 | ¥54.66 |
25 | ¥5.13120 | ¥128.28 |
100 | ¥4.18920 | ¥418.92 |
250 | ¥3.89100 | ¥972.75 |
500 | ¥3.31142 | ¥1,655.71 |
1,000 | ¥2.64912 | ¥2,649.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.40077 | ¥6,001.93 |
5,000 | ¥2.23519 | ¥11,175.95 |
12,500 | ¥2.15240 | ¥26,905.00 |
25,000 | ¥2.06962 | ¥51,740.50 |