LM4040A25IDBZR

DigiKey Part Number
296-20859-2-ND - Tape & Reel (TR)
296-20859-1-ND - Cut Tape (CT)
296-20859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040A25IDBZR
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040A25IDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥17.48063¥52,441.89
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.45000¥25.45
10¥22.82300¥228.23
25¥21.57520¥539.38
100¥18.69780¥1,869.78
250¥17.73908¥4,434.77
500¥16.88132¥8,440.66
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.35000¥26.35
10¥23.63300¥236.33
25¥22.34120¥558.53
100¥19.36150¥1,936.15
250¥18.36876¥4,592.19
500¥17.48054¥8,740.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.