AD8505ARJZ-R7 | |
---|---|
DigiKey Part Number | AD8505ARJZ-R7TR-ND - Tape & Reel (TR) AD8505ARJZ-R7CT-ND - Cut Tape (CT) AD8505ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8505ARJZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8505ARJZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.013V/µs | |
Gain Bandwidth Product | 95 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 15µA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.96300 | ¥129.63 |
25 | ¥12.22920 | ¥305.73 |
100 | ¥10.42070 | ¥1,042.07 |
250 | ¥9.78444 | ¥2,446.11 |
500 | ¥8.56134 | ¥4,280.67 |
1,000 | ¥7.09376 | ¥7,093.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.60451 | ¥19,813.53 |
6,000 | ¥6.35989 | ¥38,159.34 |