IKW75N65EL5XKSA1 | |
---|---|
DigiKey Part Number | 448-IKW75N65EL5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW75N65EL5XKSA1 |
Description | IGBT 650V 80A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 80 A 536 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.35V @ 15V, 75A | |
Power - Max | 536 W | |
Switching Energy | 1.61mJ (on), 3.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 436 nC | |
Td (on/off) @ 25°C | 40ns/275ns | |
Test Condition | 400V, 75A, 4Ohm, 15V | |
Reverse Recovery Time (trr) | 114 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.25000 | ¥66.25 |
30 | ¥52.90933 | ¥1,587.28 |
120 | ¥47.34050 | ¥5,680.86 |
510 | ¥41.77133 | ¥21,303.38 |
1,020 | ¥37.59415 | ¥38,346.03 |
2,010 | ¥35.22713 | ¥70,806.53 |