ZXM62P03E6TA | |
---|---|
DigiKey Part Number | 31-ZXM62P03E6TATR-ND - Tape & Reel (TR) 31-ZXM62P03E6TACT-ND - Cut Tape (CT) 31-ZXM62P03E6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXM62P03E6TA |
Description | MOSFET P-CH 30V 1.5A SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 625mW (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 1.6A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 625mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.21300 | ¥52.13 |
100 | ¥3.61150 | ¥361.15 |
500 | ¥3.01760 | ¥1,508.80 |
1,000 | ¥2.56819 | ¥2,568.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.28728 | ¥6,861.84 |
6,000 | ¥2.16688 | ¥13,001.28 |
9,000 | ¥2.04732 | ¥18,425.88 |