IKW50N65ES5XKSA1 | |
---|---|
DigiKey Part Number | 448-IKW50N65ES5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW50N65ES5XKSA1 |
Description | IGBT TRENCH 650V 80A TO247-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 80 A 274 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 50A | |
Power - Max | 274 W | |
Switching Energy | 1.23mJ (on), 550µJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 20ns/127ns | |
Test Condition | 400V, 50A, 8.2Ohm, 15V | |
Reverse Recovery Time (trr) | 70 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
30 | ¥37.93767 | ¥1,138.13 |
120 | ¥32.51833 | ¥3,902.20 |
510 | ¥28.90496 | ¥14,741.53 |
1,020 | ¥24.74982 | ¥25,244.82 |
2,010 | ¥23.30457 | ¥46,842.19 |