IKQ75N120CH3XKSA1 | |
---|---|
DigiKey Part Number | IKQ75N120CH3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKQ75N120CH3XKSA1 |
Description | IGBT 1200V 150A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT 1200 V 150 A 938 W Through Hole PG-TO247-3-46 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 150 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.35V @ 15V, 75A | |
Power - Max | 938 W | |
Switching Energy | 6.4mJ (on), 2.8mJ (off) | |
Input Type | Standard | |
Gate Charge | 370 nC | |
Td (on/off) @ 25°C | 34ns/282ns | |
Test Condition | 600V, 75A, 6Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-46 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.84000 | ¥126.84 |
30 | ¥102.66633 | ¥3,079.99 |
120 | ¥96.62667 | ¥11,595.20 |
510 | ¥87.56786 | ¥44,659.61 |
1,020 | ¥80.32078 | ¥81,927.20 |