FC4STCBMF20.0 | |
---|---|
DigiKey Part Number | 631-FC4STCBMF20.0-ND |
Manufacturer | |
Manufacturer Product Number | FC4STCBMF20.0 |
Description | CRYSTAL 20.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.88200 | ¥28.82 |
50 | ¥2.59260 | ¥129.63 |
200 | ¥2.30530 | ¥461.06 |
600 | ¥2.18983 | ¥1,313.90 |
1,000 | ¥1.84409 | ¥1,844.09 |
2,600 | ¥1.72886 | ¥4,495.04 |
5,000 | ¥1.67124 | ¥8,356.20 |
10,000 | ¥1.61360 | ¥16,136.00 |