56200001009 | |
---|---|
DigiKey Part Number | WK0009-ND |
Manufacturer | |
Manufacturer Product Number | 56200001009 |
Description | FUSE HOLDER RADIAL 250V 6.3A PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Radial Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 56200001009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Radial 0.2" (5.08mm) Pitch | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
5 | ¥11.93600 | ¥59.68 |
10 | ¥11.34100 | ¥113.41 |
50 | ¥9.15080 | ¥457.54 |
100 | ¥7.75820 | ¥775.82 |
250 | ¥7.55964 | ¥1,889.91 |
500 | ¥6.36588 | ¥3,182.94 |
1,000 | ¥5.66963 | ¥5,669.63 |
5,000 | ¥5.46523 | ¥27,326.15 |