STPS16170CG-TR | |
---|---|
DigiKey Part Number | 497-6077-2-ND - Tape & Reel (TR) 497-6077-1-ND - Cut Tape (CT) 497-6077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS16170CG-TR |
Description | DIODE ARR SCHOTT 170V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS16170CG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 170 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥7.89800 | ¥78.98 |
100 | ¥6.14180 | ¥614.18 |
500 | ¥5.20568 | ¥2,602.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.24061 | ¥4,240.61 |
2,000 | ¥3.99202 | ¥7,984.04 |
5,000 | ¥3.80193 | ¥19,009.65 |
10,000 | ¥3.62644 | ¥36,264.40 |