FAN7842MX | |
---|---|
DigiKey Part Number | FAN7842MXTR-ND - Tape & Reel (TR) FAN7842MXCT-ND - Cut Tape (CT) FAN7842MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7842MX |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7842MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.9V | |
Current - Peak Output (Source, Sink) | 350mA, 650mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 60ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥9.94600 | ¥99.46 |
25 | ¥9.44280 | ¥236.07 |
100 | ¥7.25120 | ¥725.12 |
250 | ¥6.40792 | ¥1,601.98 |
500 | ¥6.07062 | ¥3,035.31 |
1,000 | ¥4.72153 | ¥4,721.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.48544 | ¥13,456.32 |
6,000 | ¥4.31682 | ¥25,900.92 |
15,000 | ¥4.18192 | ¥62,728.80 |