NCP5109ADR2G | |
---|---|
DigiKey Part Number | NCP5109ADR2GOSTR-ND - Tape & Reel (TR) NCP5109ADR2GOSCT-ND - Cut Tape (CT) NCP5109ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5109ADR2G |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP5109ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.3V | |
Current - Peak Output (Source, Sink) | 250mA, 500mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 85ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.65300 | ¥86.53 |
25 | ¥8.21320 | ¥205.33 |
100 | ¥6.30760 | ¥630.76 |
250 | ¥5.57412 | ¥1,393.53 |
500 | ¥5.28054 | ¥2,640.27 |
1,000 | ¥4.10712 | ¥4,107.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.90179 | ¥9,754.48 |
5,000 | ¥3.75510 | ¥18,775.50 |
12,500 | ¥3.63776 | ¥45,472.00 |