DGD2003S8-13 | |
---|---|
DigiKey Part Number | DGD2003S8-13DITR-ND - Tape & Reel (TR) DGD2003S8-13DICT-ND - Cut Tape (CT) DGD2003S8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD2003S8-13 |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO Type TH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Type TH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.24560 | ¥8,114.00 |
5,000 | ¥3.08332 | ¥15,416.60 |
12,500 | ¥2.96740 | ¥37,092.50 |
25,000 | ¥2.87467 | ¥71,866.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.83500 | ¥68.35 |
25 | ¥6.49160 | ¥162.29 |
100 | ¥5.33200 | ¥533.20 |
250 | ¥4.98444 | ¥1,246.11 |
500 | ¥4.40466 | ¥2,202.33 |
1,000 | ¥3.47742 | ¥3,477.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.60100 | ¥66.01 |
25 | ¥6.26920 | ¥156.73 |
100 | ¥5.14920 | ¥514.92 |
250 | ¥4.81356 | ¥1,203.39 |
500 | ¥4.25366 | ¥2,126.83 |
1,000 | ¥3.35822 | ¥3,358.22 |