TLP292(GB-TPL,E | |
---|---|
DigiKey Part Number | TLP292(GB-TPLETR-ND - Tape & Reel (TR) TLP292(GB-TPLECT-ND - Cut Tape (CT) TLP292(GB-TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP292(GB-TPL,E |
Description | OPTOISOLATOR 3.75KV TRANS 4-SO |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP292(GB-TPL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.47700 | ¥34.77 |
100 | ¥2.27320 | ¥227.32 |
500 | ¥1.80260 | ¥901.30 |
1,000 | ¥1.65833 | ¥1,658.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.50679 | ¥3,766.98 |
5,000 | ¥1.41593 | ¥7,079.65 |
7,500 | ¥1.37055 | ¥10,279.12 |
12,500 | ¥1.32043 | ¥16,505.38 |
17,500 | ¥1.29119 | ¥22,595.83 |
25,000 | ¥1.26312 | ¥31,578.00 |
62,500 | ¥1.20286 | ¥75,178.75 |