1EDN6550BXTSA1 | |
---|---|
DigiKey Part Number | 448-1EDN6550BXTSA1TR-ND - Tape & Reel (TR) 448-1EDN6550BXTSA1CT-ND - Cut Tape (CT) 448-1EDN6550BXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDN6550BXTSA1 |
Description | IC GATE DRVR HI/LOW SIDE SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High-Side and Low-Side Gate Driver IC Inverting, Non-Inverting PG-SOT23-6-3 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDN6550BXTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side and Low-Side | |
Channel Type | Single | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET, SiC MOSFET | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5.2A, 9.4A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 400 V | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | PG-SOT23-6-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.50700 | ¥75.07 |
25 | ¥7.12400 | ¥178.10 |
100 | ¥5.85140 | ¥585.14 |
250 | ¥5.46968 | ¥1,367.42 |
500 | ¥4.83380 | ¥2,416.90 |
1,000 | ¥3.81611 | ¥3,816.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.56173 | ¥10,685.19 |
6,000 | ¥3.38366 | ¥20,301.96 |
15,000 | ¥3.25645 | ¥48,846.75 |