TPM2025-FC1R | |
---|---|
DigiKey Part Number | 5503-TPM2025-FC1RTR-ND - Tape & Reel (TR) 5503-TPM2025-FC1RCT-ND - Cut Tape (CT) 5503-TPM2025-FC1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM2025-FC1R |
Description | IC GATE DRVR LOW-SIDE 10QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 10-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPM2025-FC1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.75V ~ 5.25V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 7A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 450ps, 450ps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-QFN (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.25200 | ¥212.52 |
25 | ¥20.04840 | ¥501.21 |
100 | ¥17.08070 | ¥1,708.07 |
250 | ¥16.03836 | ¥4,009.59 |
500 | ¥14.03352 | ¥7,016.76 |
1,000 | ¥11.62778 | ¥11,627.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.82590 | ¥32,477.70 |
6,000 | ¥10.42493 | ¥62,549.58 |