2EDL8024G3CXTMA1 | |
---|---|
DigiKey Part Number | 448-2EDL8024G3CXTMA1TR-ND - Tape & Reel (TR) 448-2EDL8024G3CXTMA1CT-ND - Cut Tape (CT) 448-2EDL8024G3CXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL8024G3CXTMA1 |
Description | IC GATE DRVR HI/LOW SIDE 8VDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High-Side and Low-Side Gate Driver IC Non-Inverting PG-VDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDL8024G3CXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side and Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 45ns, 45ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | PG-VDSON-8-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.58400 | ¥115.84 |
25 | ¥10.92880 | ¥273.22 |
100 | ¥9.31160 | ¥931.16 |
250 | ¥8.74312 | ¥2,185.78 |
500 | ¥7.65006 | ¥3,825.03 |
1,000 | ¥6.33863 | ¥6,338.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.41026 | ¥16,230.78 |