Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,451 In Stock | 1 : ¥17.49000 Cut Tape (CT) 2,500 : ¥8.01242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 4A, 4A | CMOS, TTL | 600 V | 22ns, 18ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,524 In Stock | 1 : ¥8.42000 Cut Tape (CT) 3,000 : ¥3.56157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Single | 2 | N-Channel MOSFET, SiC MOSFET | 4.5V ~ 20V | - | 5.2A, 9.4A | Inverting, Non-Inverting | 400 V | 1ns, 1ns | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | PG-SOT23-6-3 | |||
1,151 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.48741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Independent | 2 | N-Channel MOSFET | 8V ~ 17V | - | 4A, 5A | Non-Inverting | 120 V | 45ns, 45ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | PG-VDSON-8-4 | ||
4,674 In Stock | 1 : ¥16.24000 Cut Tape (CT) 6,000 : ¥6.82936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Independent | 2 | N-Channel MOSFET | 8V ~ 17V | - | 4A, 4A | Non-Inverting | 90 V | 45ns, 45ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | PG-VDSON-8-4 | |||
3,000 In Stock | 1 : ¥13.35000 Cut Tape (CT) 3,000 : ¥6.11071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Independent | 2 | N-Channel MOSFET | 8V ~ 17V | - | 3A, 5A | Non-Inverting | 120 V | 45ns, 45ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | PG-VDSON-8-4 | ||
2,324 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥5.94741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Independent | 2 | N-Channel MOSFET | 8V ~ 17V | - | 3A, 5A | Non-Inverting | 120 V | 45ns, 45ns | -40°C ~ 125°C (TJ) | Surface Mount | 10-VFDFN Exposed Pad | PG-VSON-10-4 | ||
4,935 In Stock | 1 : ¥20.40000 Cut Tape (CT) 5,000 : ¥8.99512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel, P-Channel MOSFET | 8V ~ 17V | - | 4A, 6A | Non-Inverting | 120 V | 4.6ns, 4.4ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | PG-VDSON-8-5 |