2EDL8124G3CXTMA1 | |
---|---|
DigiKey Part Number | 448-2EDL8124G3CXTMA1TR-ND - Tape & Reel (TR) 448-2EDL8124G3CXTMA1CT-ND - Cut Tape (CT) 448-2EDL8124G3CXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL8124G3CXTMA1 |
Description | IC GATE DRVR HI/LOW SIDE 8VDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High-Side and Low-Side Gate Driver IC Non-Inverting PG-VDSON-8-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side and Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 45ns, 45ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | PG-VDSON-8-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.73500 | ¥127.35 |
25 | ¥12.01400 | ¥300.35 |
100 | ¥10.23630 | ¥1,023.63 |
250 | ¥9.61148 | ¥2,402.87 |
500 | ¥8.40992 | ¥4,204.96 |
1,000 | ¥6.96828 | ¥6,968.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.48770 | ¥19,463.10 |
6,000 | ¥6.24743 | ¥37,484.58 |