2EDL8034G3CXTMA1 | |
---|---|
DigiKey Part Number | 448-2EDL8034G3CXTMA1TR-ND - Tape & Reel (TR) 448-2EDL8034G3CXTMA1CT-ND - Cut Tape (CT) 448-2EDL8034G3CXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL8034G3CXTMA1 |
Description | IC GATE DRVR HALF-BRIDGE 10VFDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-VSON-10-4 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDL8034G3CXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 6A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 4.6ns, 4.4ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | PG-VSON-10-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.70900 | ¥177.09 |
25 | ¥16.70520 | ¥417.63 |
100 | ¥14.23330 | ¥1,423.33 |
250 | ¥13.36492 | ¥3,341.23 |
500 | ¥11.69420 | ¥5,847.10 |
1,000 | ¥9.68954 | ¥9,689.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.02130 | ¥36,085.20 |
8,000 | ¥8.68717 | ¥69,497.36 |