LMG1025QDEETQ1 | |
---|---|
DigiKey Part Number | 296-LMG1025QDEETQ1TR-ND - Tape & Reel (TR) 296-LMG1025QDEETQ1CT-ND - Cut Tape (CT) 296-LMG1025QDEETQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG1025QDEETQ1 |
Description | IC GATE DRVR LOW-SIDE 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LMG1025QDEETQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.75V ~ 5.25V | |
Logic Voltage - VIL, VIH | 1.8V, 1.7V | |
Current - Peak Output (Source, Sink) | 7A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 650ps, 850ps | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.33000 | ¥84.33 |
10 | ¥76.14500 | ¥761.45 |
25 | ¥72.60720 | ¥1,815.18 |
100 | ¥63.04420 | ¥6,304.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥60.21104 | ¥15,052.76 |
500 | ¥54.89814 | ¥27,449.07 |
1,250 | ¥47.81458 | ¥59,768.22 |