INA310A1QDGKRQ1 | |
---|---|
DigiKey Part Number | 296-INA310A1QDGKRQ1TR-ND - Tape & Reel (TR) 296-INA310A1QDGKRQ1CT-ND - Cut Tape (CT) 296-INA310A1QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA310A1QDGKRQ1 |
Description | AEC-Q100-4-V TO 110-V1.3-MHZ ULT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA310A1QDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 1.3 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥29.26000 | ¥292.60 |
25 | ¥27.66360 | ¥691.59 |
100 | ¥23.97510 | ¥2,397.51 |
250 | ¥22.74576 | ¥5,686.44 |
500 | ¥20.40974 | ¥10,204.87 |
1,000 | ¥17.21300 | ¥17,213.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.35236 | ¥40,880.90 |
5,000 | ¥15.73760 | ¥78,688.00 |