G3VM-201WR(TR05) | |
---|---|
DigiKey Part Number | 39-G3VM-201WR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-201WR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-201WR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-201WR(TR05) |
Description | SSR RELAY SPST-NO 350MA 0-200V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-LDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.22VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 350 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | S-VSON4T (3.4x2.1) | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.92000 | ¥110.92 |
10 | ¥98.57200 | ¥985.72 |
25 | ¥93.64520 | ¥2,341.13 |
50 | ¥88.71840 | ¥4,435.92 |
100 | ¥83.78880 | ¥8,378.88 |
250 | ¥76.39596 | ¥19,098.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥71.46716 | ¥35,733.58 |
1,000 | ¥67.77063 | ¥67,770.63 |