5085 | |
---|---|
DigiKey Part Number | 36-5085TR-ND - Tape & Reel (TR) 36-5085CT-ND - Cut Tape (CT) 36-5085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5085 |
Description | PC TEST POINT MINIATURE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Miniature Phosphor Bronze Tin Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point, Miniature | |
Mounting Type | Surface Mount | |
Color | - | |
Hole Diameter | - | |
Size / Dimension | 0.105" L x 0.040" W (2.67mm x 1.02mm) | |
Height | 0.060" (1.52mm) | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Phosphor Bronze |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.82400 | ¥28.24 |
25 | ¥2.42040 | ¥60.51 |
50 | ¥2.05740 | ¥102.87 |
100 | ¥1.97690 | ¥197.69 |
250 | ¥1.77496 | ¥443.74 |
500 | ¥1.69434 | ¥847.17 |
1,000 | ¥1.41192 | ¥1,411.92 |
2,500 | ¥1.29088 | ¥3,227.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.21021 | ¥6,051.05 |
10,000 | ¥1.12952 | ¥11,295.20 |
15,000 | ¥1.08918 | ¥16,337.70 |
25,000 | ¥1.07305 | ¥26,826.25 |
50,000 | ¥1.04884 | ¥52,442.00 |
125,000 | ¥0.99852 | ¥124,815.00 |