INA310A1IDGKR | |
---|---|
DigiKey Part Number | 296-INA310A1IDGKRTR-ND - Tape & Reel (TR) 296-INA310A1IDGKRCT-ND - Cut Tape (CT) 296-INA310A1IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA310A1IDGKR |
Description | -4-V TO 110-V, 1.3-MHZ, ULTRA-PR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA310A1IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 1.3 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥24.07900 | ¥240.79 |
25 | ¥22.76080 | ¥569.02 |
100 | ¥19.72650 | ¥1,972.65 |
250 | ¥18.71476 | ¥4,678.69 |
500 | ¥16.79282 | ¥8,396.41 |
1,000 | ¥14.16257 | ¥14,162.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.45442 | ¥33,636.05 |
5,000 | ¥12.94864 | ¥64,743.20 |