CDMA5M00F2500DE5 | |
---|---|
DigiKey Part Number | 3579-CDMA5M00F2500DE5TR-ND - Tape & Reel (TR) 3579-CDMA5M00F2500DE5CT-ND - Cut Tape (CT) 3579-CDMA5M00F2500DE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMA5M00F2500DE5 |
Description | RES NTWK 2 RES 5M OHM 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20k, 5M Ohm ±1% 500mW Power Per Element Voltage Divider 2 Resistor Network/Array ±10ppm/°C 2512 (6432 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 20k, 5M | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.5% | |
Resistor-Ratio-Drift | ±10ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 500mW | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Automotive AEC-Q200, Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.76mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥22.79900 | ¥227.99 |
25 | ¥22.60320 | ¥565.08 |
50 | ¥20.68040 | ¥1,034.02 |
100 | ¥16.83260 | ¥1,683.26 |
250 | ¥15.38976 | ¥3,847.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.90422 | ¥5,952.11 |