TPS562207DRLR | |
---|---|
DigiKey Part Number | 296-TPS562207DRLRTR-ND - Tape & Reel (TR) 296-TPS562207DRLRCT-ND - Cut Tape (CT) 296-TPS562207DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562207DRLR |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.804V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562207DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.72600 | ¥27.26 |
25 | ¥2.49560 | ¥62.39 |
100 | ¥1.85710 | ¥185.71 |
250 | ¥1.68332 | ¥420.83 |
500 | ¥1.39304 | ¥696.52 |
1,000 | ¥1.04478 | ¥1,044.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.95772 | ¥3,830.88 |
8,000 | ¥0.89967 | ¥7,197.36 |
12,000 | ¥0.84163 | ¥10,099.56 |
28,000 | ¥0.77198 | ¥21,615.44 |
100,000 | ¥0.72554 | ¥72,554.00 |