SN74LVC2G79DCUR | |
---|---|
DigiKey Part Number | 296-17254-2-ND - Tape & Reel (TR) 296-17254-1-ND - Cut Tape (CT) 296-17254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G79DCUR |
Description | IC FF D-TYPE DUAL 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G79DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 5 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.93600 | ¥39.36 |
25 | ¥3.67240 | ¥91.81 |
100 | ¥2.93800 | ¥293.80 |
250 | ¥2.72788 | ¥681.97 |
500 | ¥2.30808 | ¥1,154.04 |
1,000 | ¥1.78356 | ¥1,783.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.62620 | ¥4,878.60 |
6,000 | ¥1.52127 | ¥9,127.62 |
15,000 | ¥1.41635 | ¥21,245.25 |
30,000 | ¥1.34291 | ¥40,287.30 |