ADS1178IPAPT | |
---|---|
DigiKey Part Number | 296-22952-2-ND - Tape & Reel (TR) 296-22952-1-ND - Cut Tape (CT) 296-22952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1178IPAPT |
Description | IC ADC 16BIT SIGMA-DELTA 64HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1178IPAPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 52k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.43000 | ¥169.43 |
10 | ¥156.22700 | ¥1,562.27 |
25 | ¥149.20640 | ¥3,730.16 |
100 | ¥133.40790 | ¥13,340.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥127.26424 | ¥31,816.06 |
500 | ¥121.12040 | ¥60,560.20 |