2ED1322S12MXUMA1 | |
---|---|
DigiKey Part Number | 448-2ED1322S12MXUMA1TR-ND - Tape & Reel (TR) 448-2ED1322S12MXUMA1CT-ND - Cut Tape (CT) 448-2ED1322S12MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED1322S12MXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-U02 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED1322S12MXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | 13V ~ 20V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | 2.3A, 4.6A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 48ns, 48ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-U02 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.25000 | ¥42.25 |
10 | ¥37.91500 | ¥379.15 |
25 | ¥35.84120 | ¥896.03 |
100 | ¥31.06170 | ¥3,106.17 |
250 | ¥29.46896 | ¥7,367.24 |
500 | ¥26.44236 | ¥13,221.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.53637 | ¥21,536.37 |
2,000 | ¥20.45957 | ¥40,919.14 |