Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
226 In Stock | 1 : ¥102.70000 Cut Tape (CT) 750 : ¥70.93720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, SiC MOSFET | 3V ~ 5.5V, 15V ~ 30V | 1.5V, 3V | 15A, 15A | Inverting | - | 150ns, 150ns | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 36-BSSOP (0.295", 7.50mm Width) | 36-SSOP | |||
3,741 In Stock | 1 : ¥19.29000 Cut Tape (CT) 2,500 : ¥12.79189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, SiC MOSFET | 20V | -, 1.65V | 4A, 8A | Non-Inverting | 650 V | 6.5ns, 4.5ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16-11 | |||
8,243 In Stock | 1 : ¥25.04000 Cut Tape (CT) 1,000 : ¥13.22805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 14V ~ 18V | 0.8V, 2V | 1A, 2A | Inverting | 1200 V | 20ns, 20ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 18-SOIC (0.295", 7.50mm Width) | PG-DSO-18-2 | ||
7,033 In Stock | 1 : ¥37.41000 Cut Tape (CT) 1,000 : ¥27.65446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT | 13V ~ 20V | 1.5V, 3.5V | 2A, 2A | Inverting, Non-Inverting | 1200 V | 30ns, 50ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 36-BSSOP (0.295", 7.50mm Width), 32 Leads | PG-DSO-36-58 | |||
992 In Stock | 1 : ¥44.83000 Cut Tape (CT) 1,000 : ¥23.68980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Half-Bridge | Synchronous | 1 | IGBT | 13V ~ 25V | 0.7V, 0.7V | 2.3A, 2.3A | Non-Inverting | 1200 V | 48ns, 48ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 20-BSSOP (0.295", 7.50mm Width) | PG-DSO-20-U03 |