TLE5012BE1000XUMA1 | |
---|---|
DigiKey Part Number | TLE5012BE1000XUMA1TR-ND - Tape & Reel (TR) TLE5012BE1000XUMA1CT-ND - Cut Tape (CT) TLE5012BE1000XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5012BE1000XUMA1 |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5012BE1000XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Wheatstone Bridge | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.43000 | ¥47.43 |
10 | ¥35.60100 | ¥356.01 |
25 | ¥31.64360 | ¥791.09 |
50 | ¥30.06060 | ¥1,503.03 |
100 | ¥29.26920 | ¥2,926.92 |
500 | ¥24.52270 | ¥12,261.35 |
1,000 | ¥22.94061 | ¥22,940.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.58062 | ¥48,951.55 |