TJA1057GT/1Z | |
---|---|
DigiKey Part Number | 568-TJA1057GT/1ZTR-ND - Tape & Reel (TR) 568-TJA1057GT/1ZCT-ND - Cut Tape (CT) 568-TJA1057GT/1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1057GT/1Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.88100 | ¥78.81 |
25 | ¥7.48120 | ¥187.03 |
100 | ¥6.14550 | ¥614.55 |
250 | ¥5.74480 | ¥1,436.20 |
500 | ¥5.07692 | ¥2,538.46 |
1,000 | ¥4.00807 | ¥4,008.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.74084 | ¥9,352.10 |
5,000 | ¥3.55380 | ¥17,769.00 |
12,500 | ¥3.42020 | ¥42,752.50 |
25,000 | ¥3.31332 | ¥82,833.00 |