TLIN1029ADRBRQ1 | |
---|---|
DigiKey Part Number | 296-TLIN1029ADRBRQ1TR-ND - Tape & Reel (TR) 296-TLIN1029ADRBRQ1CT-ND - Cut Tape (CT) 296-TLIN1029ADRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN1029ADRBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN1029ADRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 100kbps | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.09300 | ¥70.93 |
25 | ¥6.73520 | ¥168.38 |
100 | ¥5.53180 | ¥553.18 |
250 | ¥5.17088 | ¥1,292.72 |
500 | ¥4.56942 | ¥2,284.71 |
1,000 | ¥3.60747 | ¥3,607.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.36698 | ¥10,100.94 |
6,000 | ¥3.19862 | ¥19,191.72 |
15,000 | ¥3.07838 | ¥46,175.70 |