IAUC60N04S6N031HATMA1 | |
---|---|
DigiKey Part Number | 448-IAUC60N04S6N031HATMA1TR-ND - Tape & Reel (TR) 448-IAUC60N04S6N031HATMA1CT-ND - Cut Tape (CT) 448-IAUC60N04S6N031HATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC60N04S6N031HATMA1 |
Description | MOSFET 2N-CH 40V 60A 8TDSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 60A (Tj) 75W (Tc) Surface Mount PG-TDSON-8-56 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC60N04S6N031HATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 60A (Tj) | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1922pF @ 25V | |
Power - Max | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-56 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥12.42100 | ¥124.21 |
100 | ¥9.88620 | ¥988.62 |
500 | ¥8.36496 | ¥4,182.48 |
1,000 | ¥7.09754 | ¥7,097.54 |
2,000 | ¥6.74267 | ¥13,485.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.48918 | ¥32,445.90 |
10,000 | ¥6.27434 | ¥62,743.40 |