DRV8300DPWR | |
---|---|
DigiKey Part Number | 296-DRV8300DPWRTR-ND - Tape & Reel (TR) 296-DRV8300DPWRCT-ND - Cut Tape (CT) 296-DRV8300DPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8300DPWR |
Description | IC GATE DRV HI/LOW SIDE 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | High-Side and Low-Side Gate Driver IC Inverting, Non-Inverting 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8300DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side and Low-Side | |
Channel Type | 3-Phase | |
Number of Drivers | 3 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 750mA, 1.5A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 105 V | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.39300 | ¥93.93 |
25 | ¥8.91560 | ¥222.89 |
100 | ¥7.32430 | ¥732.43 |
250 | ¥6.84692 | ¥1,711.73 |
500 | ¥6.05072 | ¥3,025.36 |
1,000 | ¥4.77687 | ¥4,776.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.45840 | ¥13,375.20 |
6,000 | ¥4.23548 | ¥25,412.88 |
15,000 | ¥4.07626 | ¥61,143.90 |