UCC27211DDAR | |
---|---|
DigiKey Part Number | 296-30344-2-ND - Tape & Reel (TR) 296-30344-1-ND - Cut Tape (CT) 296-30344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27211DDAR |
Description | IC GATE DRVR HALF-BRIDGE 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | UCC27211DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 1.3V, 2.8V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.2ns, 5.5ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥14.57200 | ¥145.72 |
25 | ¥13.74320 | ¥343.58 |
100 | ¥11.70960 | ¥1,170.96 |
250 | ¥10.99524 | ¥2,748.81 |
500 | ¥9.62074 | ¥4,810.37 |
1,000 | ¥7.97139 | ¥7,971.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.42166 | ¥18,554.15 |
5,000 | ¥7.14680 | ¥35,734.00 |