TMC2209-LA | |
---|---|
DigiKey Part Number | 505-TMC2209-LA-ND |
Manufacturer | |
Manufacturer Product Number | TMC2209-LA |
Description | IC MTR DRV 4.75-28V QFN28 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction, UART 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2209-LA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Step/Direction | |
Interface | Step/Direction, UART | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | Automation Control | |
Current - Output | 2A | |
Voltage - Supply | 4.8V ~ 5.25V | |
Voltage - Load | 5.5V ~ 29V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |