ABM10-166-12.000MHZ-T3 | |
---|---|
DigiKey Part Number | 535-13520-2-ND - Tape & Reel (TR) 535-13520-1-ND - Cut Tape (CT) 535-13520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-166-12.000MHZ-T3 |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 125 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-166-12.000MHZ-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 125 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.00500 | ¥30.05 |
50 | ¥2.70920 | ¥135.46 |
100 | ¥2.59180 | ¥259.18 |
500 | ¥2.33684 | ¥1,168.42 |
1,000 | ¥2.23537 | ¥2,235.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.08400 | ¥6,252.00 |
6,000 | ¥1.99411 | ¥11,964.66 |
9,000 | ¥1.94343 | ¥17,490.87 |
15,000 | ¥1.88151 | ¥28,222.65 |
21,000 | ¥1.84187 | ¥38,679.27 |
30,000 | ¥1.80082 | ¥54,024.60 |