A89506KESSR-J | |
---|---|
DigiKey Part Number | 620-A89506KESSR-JTR-ND - Tape & Reel (TR) 620-A89506KESSR-JCT-ND - Cut Tape (CT) 620-A89506KESSR-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A89506KESSR-J |
Description | IC GATE DRVR FULL-BRIDGE 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge Gate Driver IC Non-Inverting 20-QFN-EP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Full-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 4 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | - | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 135°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN-EP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.29100 | ¥172.91 |
25 | ¥16.31560 | ¥407.89 |
100 | ¥13.89950 | ¥1,389.95 |
250 | ¥13.05108 | ¥3,262.77 |
500 | ¥11.41968 | ¥5,709.84 |
1,000 | ¥9.46202 | ¥9,462.02 |
2,500 | ¥8.80947 | ¥22,023.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥8.48319 | ¥50,899.14 |