NV6156 | |
---|---|
DigiKey Part Number | 1913-NV6156TR-ND - Tape & Reel (TR) 1913-NV6156CT-ND - Cut Tape (CT) 1913-NV6156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6156 |
Description | GANFAST WITH GANSENSE, SINGLE, 6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A 24-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High/Low Side | |
Output Type | N-Channel | |
Interface | PWM | |
Voltage - Load | 700V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 24V | |
Current - Output (Max) | 8A | |
Rds On (Typ) | 170mOhm | |
Input Type | Non-Inverting | |
Features | PWM Input, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
10 | ¥36.17200 | ¥361.72 |
25 | ¥34.19880 | ¥854.97 |
100 | ¥29.63820 | ¥2,963.82 |
250 | ¥28.11824 | ¥7,029.56 |
500 | ¥25.23038 | ¥12,615.19 |
1,000 | ¥21.27866 | ¥21,278.66 |
2,500 | ¥20.21474 | ¥50,536.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥19.45479 | ¥97,273.95 |