IQD005N04NM6CGATMA1 | |
---|---|
DigiKey Part Number | 448-IQD005N04NM6CGATMA1TR-ND - Tape & Reel (TR) 448-IQD005N04NM6CGATMA1CT-ND - Cut Tape (CT) 448-IQD005N04NM6CGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQD005N04NM6CGATMA1 |
Description | OPTIMOS 6 POWER-TRANSISTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 58A (Ta), 610A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-TTFN-9-U02 |
Datasheet | Datasheet |
EDA/CAD Models | IQD005N04NM6CGATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.47mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 1.449mA | |
Gate Charge (Qg) (Max) @ Vgs | 161 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TTFN-9-U02 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.55138 | ¥77,756.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.12000 | ¥31.12 |
10 | ¥27.92200 | ¥279.22 |
25 | ¥26.39960 | ¥659.99 |
100 | ¥22.87910 | ¥2,287.91 |
250 | ¥21.70608 | ¥5,426.52 |
500 | ¥19.47678 | ¥9,738.39 |
1,000 | ¥16.42626 | ¥16,426.26 |
2,500 | ¥15.60493 | ¥39,012.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.22000 | ¥32.22 |
10 | ¥28.91300 | ¥289.13 |
25 | ¥27.33640 | ¥683.41 |
100 | ¥23.69120 | ¥2,369.12 |
250 | ¥22.47652 | ¥5,619.13 |
500 | ¥20.16812 | ¥10,084.06 |
1,000 | ¥17.00932 | ¥17,009.32 |
2,500 | ¥16.15884 | ¥40,397.10 |