IQD020N10NM5CGATMA1 | |
---|---|
DigiKey Part Number | 448-IQD020N10NM5CGATMA1TR-ND - Tape & Reel (TR) 448-IQD020N10NM5CGATMA1CT-ND - Cut Tape (CT) 448-IQD020N10NM5CGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQD020N10NM5CGATMA1 |
Description | OPTIMOS 6 POWER-TRANSISTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 26A (Ta), 273A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-TTFN-9-U02 |
Datasheet | Datasheet |
EDA/CAD Models | IQD020N10NM5CGATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.05mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 159µA | |
Gate Charge (Qg) (Max) @ Vgs | 134 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9500 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TTFN-9-U02 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥18.37150 | ¥91,857.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
10 | ¥32.98700 | ¥329.87 |
25 | ¥31.18760 | ¥779.69 |
100 | ¥27.02830 | ¥2,702.83 |
250 | ¥25.64252 | ¥6,410.63 |
500 | ¥23.00880 | ¥11,504.40 |
1,000 | ¥19.40502 | ¥19,405.02 |
2,500 | ¥18.43479 | ¥46,086.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.00000 | ¥38.00 |
10 | ¥34.15800 | ¥341.58 |
25 | ¥32.29440 | ¥807.36 |
100 | ¥27.98770 | ¥2,798.77 |
250 | ¥26.55268 | ¥6,638.17 |
500 | ¥23.82550 | ¥11,912.75 |
1,000 | ¥20.09382 | ¥20,093.82 |
2,500 | ¥19.08914 | ¥47,722.85 |