IQDH29NE2LM5CGATMA1 | |
---|---|
DigiKey Part Number | 448-IQDH29NE2LM5CGATMA1TR-ND - Tape & Reel (TR) 448-IQDH29NE2LM5CGATMA1CT-ND - Cut Tape (CT) 448-IQDH29NE2LM5CGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQDH29NE2LM5CGATMA1 |
Description | OPTIMOS 6 POWER-TRANSISTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 75A (Ta), 789A (Tc) 2.5W (Ta), 278W (Tc) Surface Mount PG-TTFN-9-U02 |
Datasheet | Datasheet |
EDA/CAD Models | IQDH29NE2LM5CGATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.29mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1.448mA | |
Gate Charge (Qg) (Max) @ Vgs | 254 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 17000 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TTFN-9-U02 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥14.38419 | ¥71,920.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥25.82800 | ¥258.28 |
25 | ¥24.41920 | ¥610.48 |
100 | ¥21.16240 | ¥2,116.24 |
250 | ¥20.07692 | ¥5,019.23 |
500 | ¥18.01510 | ¥9,007.55 |
1,000 | ¥15.19339 | ¥15,193.39 |
2,500 | ¥14.43376 | ¥36,084.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |
10 | ¥26.74500 | ¥267.45 |
25 | ¥25.28600 | ¥632.15 |
100 | ¥21.91360 | ¥2,191.36 |
250 | ¥20.78956 | ¥5,197.39 |
500 | ¥18.65456 | ¥9,327.28 |
1,000 | ¥15.73269 | ¥15,732.69 |
2,500 | ¥14.94609 | ¥37,365.22 |