31A (Ta), 323A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000 In Stock | 1 : ¥36.70000 Cut Tape (CT) 5,000 : ¥17.13633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 31A (Ta), 323A (Tc) | 6V, 10V | 1.57mOhm @ 50A, 10V | 3.8V @ 159µA | 133 nC @ 10 V | ±20V | 9200 pF @ 40 V | - | 3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSON-8-9 | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 1 : ¥38.00000 Cut Tape (CT) 5,000 : ¥18.35199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 31A (Ta), 323A (Tc) | 6V, 10V | 1.57mOhm @ 50A, 10V | 3.8V @ 159µA | 133 nC @ 10 V | ±20V | 9200 pF @ 40 V | - | 3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TTFN-9-U02 | 9-PowerTDFN |