LM317LD13TR | |
---|---|
DigiKey Part Number | 497-1572-2-ND - Tape & Reel (TR) 497-1572-1-ND - Cut Tape (CT) 497-1572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LD13TR |
Description | IC REG LIN POS ADJ 100MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM317LD13TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.16100 | ¥31.61 |
25 | ¥2.88640 | ¥72.16 |
100 | ¥2.14930 | ¥214.93 |
250 | ¥1.94768 | ¥486.92 |
500 | ¥1.61192 | ¥805.96 |
1,000 | ¥1.20898 | ¥1,208.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.10822 | ¥2,770.55 |
5,000 | ¥1.04105 | ¥5,205.25 |
12,500 | ¥0.97389 | ¥12,173.62 |
25,000 | ¥0.89329 | ¥22,332.25 |
62,500 | ¥0.85970 | ¥53,731.25 |